Texas Instruments TMX320VC5502PGF300 technical specifications.
| Package/Case | LQFP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| RAM Size | 64KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320VC5502PGF300 to view detailed technical specifications.
No datasheet is available for this part.