The TMX320VC5505CZCH is a 100MHz digital signal processor with I2C, SPI, USB, and UART interfaces. It is packaged in a 40-unit tray with LFBGA packages. The device operates within a temperature range of 0 to 70°C. This surface-mount device is suitable for use in a variety of applications.
Texas Instruments TMX320VC5505CZCH technical specifications.
| Package/Case | LFBGA |
| Frequency | 100MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | TMS320C55x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320VC5505CZCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.