
Automotive-grade 16/32-bit RISC Flash microcontroller featuring a 100-terminal QUAD LQFP package. Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 1.2V (1.14V to 1.32V). Delivers a maximum clock frequency of 80MHz and a speed of 100, with 786KB of FLASH ROM and 131KB of RAM. Includes 45 I/O lines, PWM channels, ADC, and DMA channels.
Texas Instruments TMX5700714PZQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMX5700714PZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.