
160MHz 32-bit RISC microcontroller featuring an ARM Cortex-R core. This FLASH-based MCU offers 1.25MB of FLASH memory and 192KB of RAM, supporting surface mount installation in an LQFP package. Integrated peripherals include I2C, SPI, Ethernet, UART, USART, EBI/EMI, and CAN interfaces, alongside 50 timers/counters and 101 programmable I/Os. Operating voltage ranges from 1.14V to 1.32V, with a maximum operating temperature of 125°C.
Texas Instruments TMX5701227APGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 160MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 1.25MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 101 |
| Number of Timers/Counters | 50 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX5701227APGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
