
Texas Instruments TMX5702125BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN, Ethernet, LIN |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX5702125BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
