
High-performance 32-bit RISC microcontroller featuring an ARM Cortex-R core, operating at up to 160MHz. This surface-mount device offers 3MB of FLASH memory and 256KB of RAM, with extensive connectivity including I2C, SPI, Ethernet, UART, CAN, and LIN interfaces. Designed for demanding applications, it boasts 40 ADC channels, 58 programmable I/Os, and integrated peripherals like POR, PWM, WDT, and DMA. The LQFP package ensures robust integration, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 105°C.
Texas Instruments TMX5703137APGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 160MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 40 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 58 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 58 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX5703137APGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
