
32-bit RISC microcontroller featuring an ARM core, operating at 180MHz with 3MB FLASH memory and 256KB RAM. This surface mount component offers 120 programmable I/Os and supports I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, and LIN interfaces. Designed for automotive applications, it operates from 3V to 3.6V with a maximum temperature of 105°C. Includes peripherals like POR, PWM, WDT, and DMA.
Texas Instruments TMX5703137AZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 180MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX5703137AZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
