
16-bit ARM RISC microcontroller featuring a 180MHz core, 3MB FLASH memory, and 256KB RAM. Surface mount LQFP package with 58 I/Os, supporting I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, and LIN interfaces. Includes peripherals like POR, PWM, WDT, and DMA, with a watchdog timer. Operates from -40°C to 125°C with a 3.3V supply voltage.
Texas Instruments TMX5703137BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, Ethernet, UART, USART, SCI, EBI/EMI, CAN, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX5703137BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
