
Texas Instruments TNETE2201BPJDR technical specifications.
| Package/Case | HTQFP |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 260mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| Weight | 0.008762oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETE2201BPJDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
