Texas Instruments TNETV1002IDZHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 144KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.020522oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TNETV1002IDZHK to view detailed technical specifications.
No datasheet is available for this part.