Texas Instruments TNETV2842VNDGGU technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TNETV2842VNDGGU to view detailed technical specifications.
No datasheet is available for this part.