Texas Instruments TNETX3150GGP technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Number of Functions | 1 |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TNETX3150GGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.