
Texas Instruments TP13057AN technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP13057AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.