
The TP13057BN is an 8-bit CODEC with 1 A/D converter and 2 D/A converters. It is packaged in a DIP16 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The supply voltage range is 4.75V to 5.25V.
Texas Instruments TP13057BN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP13057BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
