
Enhanced Serial Interface CODEC/Filter COMBO Family, 8-bit resolution, single-channel analog-to-digital and digital-to-analog converters. Features serial SPI interface, 8 kS/s sampling rate, and operates from a 5V supply voltage with a 5mA supply current. Housed in a 16-PDIP through-hole package, this component offers a wide operating temperature range from -25°C to 125°C.
Texas Instruments TP3057N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.66mm |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 21.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TP3057 |
| Supply Current | 5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3057N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
