The TP3064WM/NOPB is a 20-pin dual interface IC from Texas Instruments, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 10mA. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It is a commercial-grade component, suitable for use in a variety of applications.
Texas Instruments TP3064WM/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TP3064WM/NOPB to view detailed technical specifications.
No datasheet is available for this part.