
Quad PCM CODEC/Filter IC, featuring 4 A/D and 4 D/A converters with 32-bit resolution. Operates with a 5V supply voltage (4.75V to 5.25V range) and consumes 900uA. Offers a 36dB Signal to Noise Ratio (SNR) and a serial interface. Packaged in PLCC for surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments TP3094V/NOPB technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Number of D/A Converters | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | COMBO® |
| Signal to Noise Ratio (SNR) | 36dB |
| Termination | SMD/SMT |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3094V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
