
Texas Instruments TP3404V/63SN technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3404V/63SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
