
Quad Digital Adapter for Subscriber Loops (QDASL) IC, featuring four transmitters and four receivers, operates with a 5V dual supply voltage (4.75V to 5.25V) and a maximum supply current of 75mA. This surface mount component, housed in a 28-PLCC package, supports a data rate of 144Kbps. It is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Texas Instruments TP3404V/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3404 |
| Supply Current | 75mA |
| Voltage | 5V |
| Weight | 0.041719oz |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3404V/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
