
Texas Instruments TP3410J304-X technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP3410J304-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
