
The TP3420AV309/63 is a single-chip transceiver from Texas Instruments, operating at 5V supply voltage. It is packaged in a PLCC package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The transceiver is designed for data rates up to 192Kbps.
Texas Instruments TP3420AV309/63 technical specifications.
| Package/Case | PLCC |
| Data Rate | 192Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3420AV309/63 to view detailed technical specifications.
No datasheet is available for this part.