
Class D stereo audio power amplifier, 2W output power, 25dB gain, and 40dB PSRR. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Housed in an HTSSOP package for surface mounting, this amplifier operates from -40°C to 125°C. Maximum power dissipation is 5.6W, with a quiescent current of 25mA.
Texas Instruments TPA005D12DCA technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Gain | 25dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 1.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.6W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TPA005D12 |
| Supply Current | 35mA |
| Supply Type | Single |
| Weight | 0.007383oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA005D12DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
