
2W Stereo Audio Amplifier IC with DC Volume Control. Features a 15kHz bandwidth and 2.8W maximum output power. Operates from a 4.5V to 5.5V single supply voltage with a typical 5V operating voltage. Includes 67dB Power Supply Rejection Ratio (PSRR) and 10mA quiescent current. Packaged in a 24-HTSSOP EP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPA0132PWP technical specifications.
| Bandwidth | 15kHz |
| Package/Case | HTSSOP EP |
| Gain | -40dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0132PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.