
The TPA0162 is a low-noise audio amplifier with a maximum output power of 2.8W and an operating supply voltage of 5V. It is available in an HTSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TPA0162 has a power supply rejection ratio of 67dB and a supply current of 25mA.
Texas Instruments TPA0162PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | -40dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0162 |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0162PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
