
Stereo Class-AB audio amplifier IC featuring integrated headphone drive and gain control. Delivers 2W output power per channel into a 3Ω load, with a maximum of 2.6W. Operates from a 4.5V to 5.5V single supply, exhibiting a 77dB power supply rejection ratio. This 24-pin HTSSOP package component offers a 15kHz bandwidth and operates across a -40°C to 85°C temperature range.
Texas Instruments TPA0212PWP technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 15kHz |
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0212PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
