Texas Instruments TPA0213DGQG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA0213 |
| Supply Current | 6.3mA |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA0213DGQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.