
Analog input Class-AB audio amplifier delivering 6W per channel into a 4Ω load. Features a wide operating supply voltage range of 9.5V to 18V, with a typical operating voltage of 15V. Offers 20dB voltage gain and a 20kHz bandwidth, suitable for stereo audio applications. Packaged in a 20-pin PDIP for through-hole mounting, operating from -40°C to 85°C. Includes high power supply rejection ratio (PSRR) of 65dB.
Texas Instruments TPA1517NE technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | PDIP |
| Gain | 20dB |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.51mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 2.85W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 6W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.85W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA1517NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
