
Hi-Fi stereo headphone audio amplifier featuring 75mW output power per channel into a 32Ω load. This integrated circuit operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high Power Supply Rejection Ratio (PSRR) of 65dB and a low quiescent current of 5.5mA. The component is housed in an 8-SOIC package, rated for operation between -40°C and 85°C, and is lead-free and RoHS compliant.
Texas Instruments TPA152D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 75mW |
| Max Power Dissipation | 724mW |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 75mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 724mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA152D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
