
Mono Class-D audio amplifier delivering 1W output power into an 8Ω load. Features a 20kHz bandwidth, 2.7V to 5.5V single supply voltage range, and a quiescent current of 4mA. Operates across a -40°C to 85°C temperature range, housed in a 16-TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.15mm (H). RoHS compliant with a 77dB Power Supply Rejection Ratio.
Texas Instruments TPA2001D1PW technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 774mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2001D1PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
