
Stereo Class-D audio amplifier delivering 3W per channel. Features integrated volume control, operating from a 4.5V to 5.5V single supply. Boasts a low quiescent current of 7mA and a maximum supply current of 15mA. Packaged in a 24-pin HTSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.2mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments TPA2008D2PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 2.18W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA2008D2 |
| Supply Current | 15mA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.00346oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2008D2PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
