The TPA2010D1YEFR is a single-channel audio amplifier from Texas Instruments, featuring a maximum output power of 2.5W and a supply voltage range of 2.5V to 5.5V. It is packaged in a BGA package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a quiescent current of 3.4mA. It is suitable for use in audio applications where a high power output is required.
Texas Instruments TPA2010D1YEFR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Series | NanoStar™ |
| Supply Current | 2.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2010D1YEFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.