
Mono Class-D audio amplifier delivering 2.5W into a 4Ω load. Features include a wide operating temperature range of -40°C to 85°C, a 2.5V to 5.5V single supply voltage, and a quiescent current of 3.4mA. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and a Common Mode Rejection Ratio (CMRR) of 68dB. Packaged in a compact 1.8mm x 1.8mm x 0.35mm BGA, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPA2010D1YZFR technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 68dB |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2010D1YZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.