
Texas Instruments TPA2014D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Operating Supply Current | 750mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.5W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2014D1EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.