
Texas Instruments TPA2014D1YZHR technical specifications.
| Package/Case | BGA |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Output Power | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | -91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2014D1 |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2014D1YZHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
