
Texas Instruments TPA2016D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.72W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Output Power | 1.7W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2016D2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
