
Texas Instruments TPA2018D1YZFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 3W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | SmartGain™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2018D1YZFEVM to view detailed technical specifications.
No datasheet is available for this part.
