
Texas Instruments TPA2038D1YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 1.46W |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.4W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA2038D1YFFEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.