
Mono Class-D Audio Amplifier with integrated DAC noise filter, delivering 3.2W output power. Features variable gain up to 12dB, operating from a 2.5V to 5.5V single supply. Housed in a compact 1.4mm x 1.4mm x 625µm BGA package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C. Boasts a Power Supply Rejection Ratio (PSRR) of 81dB and a low supply current of 1.8mA.
Texas Instruments TPA2038D1YFFR technical specifications.
| Package/Case | BGA |
| Gain | 12dB |
| Height | 625um |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.24W |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 3.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2038D1 |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Thickness | 425um |
| Voltage Gain | 12dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2038D1YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
