
Texas Instruments TPA2054D4AYZKT technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 2.4W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2054D4AYZKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
