
Texas Instruments TPA2080D1YZGT technical specifications.
| Common Mode Rejection Ratio | 71dB |
| Height | 0.275mm |
| Lead Free | Lead Free |
| Length | 1.53mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.28W |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.8A |
| Output Power | 2.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62.5dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| Width | 1.982mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2080D1YZGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.