
Single-channel, Class-D audio amplifier delivering 20W output power into a 4Ω load. Features a wide operating supply voltage range of 8V to 18V, with a typical operating voltage of 15V. Offers a voltage gain of 36dB and a Power Supply Rejection Ratio (PSRR) of 73dB. Encased in a 24-pin HTSSOP package, this lead-free component operates from -40°C to 85°C.
Texas Instruments TPA3001D1PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.16W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA3001D1 |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3001D1PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
