
Texas Instruments TPA3002D2PHPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 9W |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.5V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 9W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.3W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3002D2 |
| Supply Current | 16mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3002D2PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
