
Texas Instruments TPA3008D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 10W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 18V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3008D2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
