
Dual-channel, 300mW Class-AB audio amplifier IC featuring a 1.5MHz gain bandwidth product. Operates from a single 2.7V to 5.5V supply, with a typical operating voltage of 5V. Delivers 300mW output power per channel with a quiescent current of 4mA. Housed in an 8-SOIC package, this RoHS compliant component offers a 65dB power supply rejection ratio and a maximum power dissipation of 731mW.
Texas Instruments TPA302D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Power Dissipation | 731mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 731mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA302D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
