
The TPA3101D2EVM is a module-based evaluation kit with a maximum output power of 10W. It operates within a supply voltage range of 26V and consumes up to 4A of current. The module is packaged in a single unit and comes in a box. It is not compliant with radiation hardening or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA3101D2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 10W |
| Operating Supply Current | 4A |
| Operating Supply Voltage | 26V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3101D2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
