
Texas Instruments TPA3107D2PAPG4 technical specifications.
| Package/Case | HTQFP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 5.43W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 24V |
| Output Power | 15W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3107D2PAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
