
Texas Instruments TPA3111D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 10W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SpeakerGuard™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA3111D1EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
