
Texas Instruments TPA3112D1PWP technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Output Power | 25W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.98W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 20mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3112D1PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
