
25W mono Class-D audio amplifier featuring analog input, filter-free operation, and SpeakerGuard™ technology. Operates with supply voltages from 8V to 26V, delivering up to 25W output power. Housed in a 28-HTSSOP package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Designed for efficient performance with a typical supply current of 40mA and a power dissipation of 4.98W. Supplied on tape and reel in a package quantity of 2000.
Texas Instruments TPA3112D1PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Output Power | 25W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.98W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3112D1PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
