
Texas Instruments TPA3117D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 15W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 26V |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SpeakerGuard™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA3117D2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
